



M80-4155098 | |
|---|---|
DigiKey Part Number | 952-3729-ND |
Manufacturer | |
Manufacturer Product Number | M80-4155098 |
Description | CONN RCPT HSG 50POS 2.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4155098 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Mating Flange, Mounting Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱451.62000 | ₱451.62 |
| 10 | ₱383.58500 | ₱3,835.85 |
| 25 | ₱359.54120 | ₱8,988.53 |
| 50 | ₱342.36540 | ₱17,118.27 |
| 100 | ₱326.02050 | ₱32,602.05 |
| 250 | ₱305.61336 | ₱76,403.34 |
| 500 | ₱291.03750 | ₱145,518.75 |
| 1,000 | ₱277.15838 | ₱277,158.38 |







