



MDL-3/4-R | |
|---|---|
DigiKey Part Number | 283-MDL-3/4-R-ND |
Manufacturer | |
Manufacturer Product Number | MDL-3/4-R |
Description | FUSE GLASS 750MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 4.343 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.397 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱275.95400 | ₱1,379.77 |
| 10 | ₱254.69500 | ₱2,546.95 |
| 15 | ₱242.96400 | ₱3,644.46 |
| 25 | ₱228.98160 | ₱5,724.54 |
| 35 | ₱220.18200 | ₱7,706.37 |
| 50 | ₱211.23580 | ₱10,561.79 |

