



S501-1-R | |
|---|---|
DigiKey Part Number | 283-S501-1-R-ND |
Manufacturer | |
Manufacturer Product Number | S501-1-R |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.146 | |
Approval Agency | CCC, cURus, MITI/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.231 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱413.24400 | ₱2,066.22 |
| 10 | ₱381.30300 | ₱3,813.03 |
| 15 | ₱363.79200 | ₱5,456.88 |
| 25 | ₱342.81000 | ₱8,570.25 |
| 35 | ₱329.63914 | ₱11,537.37 |
| 50 | ₱316.20420 | ₱15,810.21 |
| 125 | ₱284.04792 | ₱35,505.99 |
| 250 | ₱261.79220 | ₱65,448.05 |
| 500 | ₱241.15338 | ₱120,576.69 |


