
327-FU-HDS/04 | |
|---|---|
DigiKey Part Number | 3072-327-FU-HDS/04-ND |
Manufacturer | |
Manufacturer Product Number | 327-FU-HDS/04 |
Description | TERMINAL STRIP FOR PANEL; 14.5 M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 327-FU-HDS/04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | 0.571" (14.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 65A | |
Voltage Rating | 600V | |
Wire Gauge | 6-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱311.22000 | ₱311.22 |
| 10 | ₱220.77900 | ₱2,207.79 |
| 25 | ₱194.05640 | ₱4,851.41 |
| 50 | ₱177.64120 | ₱8,882.06 |
| 100 | ₱164.19780 | ₱16,419.78 |
| 300 | ₱149.97840 | ₱44,993.52 |



