
53408-2 | |
|---|---|
DigiKey Part Number | 5831-53408-2-ND |
Manufacturer | |
Manufacturer Product Number | 53408-2 |
Description | PIDG PVF2 R 22-16COM22-18MIL 8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Natural, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱47.38500 | ₱236,925.00 |




