12 Rectangular Connectors - Housings Plug Brown 0.359" (9.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT06-12SD

DigiKey Part Number
5831-DT06-12SD-ND
Manufacturer
Manufacturer Product Number
DT06-12SD
Description
CONN PLUG HSG 12POS ASM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Brown 0.359" (9.12mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.359" (9.12mm)
Number of Rows
2
Row Spacing
0.175" (4.45mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Brown
Features
IP68, IP6K9K
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
30₱342.22500₱10,266.75