
2749410000 | |
---|---|
DigiKey Part Number | 281-2749410000-ND |
Manufacturer | |
Manufacturer Product Number | 2749410000 |
Description | SDK PH1 X 80 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PH1 Phillips Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | PH1 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | - | |
Features | - | |
Weight | - |