
0431300000 | |
|---|---|
DigiKey Part Number | 281-4143-ND |
Manufacturer | |
Manufacturer Product Number | 0431300000 |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 19.0 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Light Gray | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱220.55000 | ₱220.55 |
| 10 | ₱157.07300 | ₱1,570.73 |
| 25 | ₱137.33480 | ₱3,433.37 |
| 50 | ₱124.95600 | ₱6,247.80 |
| 100 | ₱114.68930 | ₱11,468.93 |
| 250 | ₱103.99428 | ₱25,998.57 |
| 500 | ₱97.75818 | ₱48,879.09 |
| 1,000 | ₱92.83424 | ₱92,834.24 |
| 5,000 | ₱85.17495 | ₱425,874.75 |










