Connector Screw For QL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052100000

DigiKey Part Number
281-4281-ND
Manufacturer
Manufacturer Product Number
1052100000
Description
TERM BLK ACCY SCREW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Screw For QL Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Screw
Number of Positions
-
For Use With/Related Products
QL Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱22.82000₱22.82
10₱19.53900₱195.39
25₱18.29880₱457.47
50₱17.42140₱871.07
100₱16.59060₱1,659.06
250₱15.55164₱3,887.91
500₱14.80752₱7,403.76
1,000₱14.09967₱14,099.67
2,500₱13.21656₱33,041.40
Manufacturers Standard Package