
1478230000 | |
|---|---|
DigiKey Part Number | 281-4480-ND |
Manufacturer | |
Manufacturer Product Number | 1478230000 |
Description | AC/DC DIN RAIL SUPPLY 12V 120W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 277 VAC | |
DC Voltage - Input (Min) | 80V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.92" L x 1.57" W x 5.12" H (125.0mm x 40.0mm x 130.0mm) | |
Approval Agency | CE, cULus, cuRus, EAC, TUV | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,150.46000 | ₱7,150.46 |
| 5 | ₱6,810.22000 | ₱34,051.10 |
| 10 | ₱6,668.64900 | ₱66,686.49 |
| 25 | ₱6,486.12920 | ₱162,153.23 |
| 50 | ₱6,351.39180 | ₱317,569.59 |







