
1935610000 | |
|---|---|
DigiKey Part Number | 1935610000-ND |
Manufacturer | |
Manufacturer Product Number | 1935610000 |
Description | CONN PLUG FMALE 4POS SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Contact Finish - Mating | Copper Alloy | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱583.25000 | ₱583.25 |
| 10 | ₱495.84600 | ₱4,958.46 |
| 25 | ₱464.79440 | ₱11,619.86 |
| 50 | ₱442.59940 | ₱22,129.97 |
| 100 | ₱421.48080 | ₱42,148.08 |
| 250 | ₱395.10200 | ₱98,775.50 |
| 500 | ₱376.26030 | ₱188,130.15 |
| 1,000 | ₱358.32245 | ₱358,322.45 |











