



2575980000 | |
|---|---|
DigiKey Part Number | 281-6299-ND |
Manufacturer | |
Manufacturer Product Number | 2575980000 |
Description | RELAY GEN PURPOSE SPDT 10A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 2500VA, 2500W | |
Coil Current | 9.3 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 92 VAC | |
Must Release Voltage | 34.5 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 6.2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱696.74000 | ₱696.74 |
| 10 | ₱620.80200 | ₱6,208.02 |
| 25 | ₱592.83920 | ₱14,820.98 |
| 50 | ₱572.50440 | ₱28,625.22 |
| 100 | ₱552.84260 | ₱55,284.26 |
| 250 | ₱527.86892 | ₱131,967.23 |
| 500 | ₱509.71752 | ₱254,858.76 |
| 1,000 | ₱492.18098 | ₱492,180.98 |

