



2576280000 | |
|---|---|
DigiKey Part Number | 281-6301-ND |
Manufacturer | |
Manufacturer Product Number | 2576280000 |
Description | RELAY GEN PURPOSE SPDT 10A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 2500VA, 2500W | |
Coil Current | 4.9 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 69 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 23.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱675.09000 | ₱675.09 |
| 10 | ₱601.26300 | ₱6,012.63 |
| 25 | ₱574.16600 | ₱14,354.15 |
| 50 | ₱554.47480 | ₱27,723.74 |
| 100 | ₱535.44470 | ₱53,544.47 |
| 250 | ₱511.26192 | ₱127,815.48 |
| 500 | ₱493.68268 | ₱246,841.34 |
| 1,000 | ₱476.70071 | ₱476,700.71 |

