8941350010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8941350010

DigiKey Part Number
281-8941350010-ND
Manufacturer
Manufacturer Product Number
8941350010
Description
COPPER DATA CABLE (ASSEMBLED)
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,030.19000₱1,030.19
10₱875.68700₱8,756.87
25₱820.82520₱20,520.63
50₱781.65360₱39,082.68
100₱744.35990₱74,435.99
250₱697.79504₱174,448.76
500₱664.52490₱332,262.45
Manufacturers Standard Package