9018540000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9018540000
9018540000
9018540000

9018540000

DigiKey Part Number
281-6130-ND
Manufacturer
Manufacturer Product Number
9018540000
Description
CONN FERRL DIN 2X17AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN Two x 17 AWG (1.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
Two x 17 AWG (1.00mm²)
Length - Overall
15.00mm
Length - Pin
8.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5.85000₱5.85
10₱2.63300₱26.33
25₱2.48040₱62.01
50₱2.37520₱118.76
100₱2.25810₱225.81
250₱2.11536₱528.84
500₱2.01474₱1,007.37
1,000₱1.91822₱1,918.22
2,500₱1.79806₱4,495.15
Manufacturers Standard Package