9036210000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9036210000

DigiKey Part Number
9036210000-ND
Manufacturer
Manufacturer Product Number
9036210000
Description
CONN FERRULE 14AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
14 AWG (2.50mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
500₱5.79268₱2,896.34
Manufacturers Standard Package