
SP1311/P9I-C | |
|---|---|
DigiKey Part Number | 5040-SP1311/P9I-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1311/P9I-C |
Description | CONN RCPT MALE 9P SOLDER |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 125V | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱290.16000 | ₱290.16 |
| 10 | ₱253.89000 | ₱2,538.90 |
| 25 | ₱239.38200 | ₱5,984.55 |
| 50 | ₱224.87400 | ₱11,243.70 |
| 100 | ₱210.36600 | ₱21,036.60 |
| 250 | ₱195.85800 | ₱48,964.50 |
| 500 | ₱181.35000 | ₱90,675.00 |


