WM2PD-0.5-8-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM2PD-0.5-8-N

DigiKey Part Number
5849-WM2PD-0.5-8-N-ND
Manufacturer
Manufacturer Product Number
WM2PD-0.5-8-N
Description
POWER DIV 2 WAY 0.5-8GHZ N
Customer Reference
Detailed Description
RF Power Divider 500 MHz ~ 8 GHz Isolation (Typ) 21dB, Return Loss (Typ) 22dB, Imbalance (Typ) 2° N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Werbel Microwave LLC
Series
Packaging
Retail Package
Part Status
Active
Insertion Loss
0.5dB
Frequency
500 MHz ~ 8 GHz
Specifications
Isolation (Typ) 21dB, Return Loss (Typ) 22dB, Imbalance (Typ) 2°
Size / Dimension
4.750" L x 1.960" W x 0.750" H (120.70mm x 49.80mm x 19.10mm)
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Werbel Microwave LLC
A separate ₱8,775.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in PHP
Retail Package
QuantityUnit PriceExt Price
1₱19,890.00000₱19,890.00