
150141RY73110 | |
|---|---|
DigiKey Part Number | 732-13403-2-ND - Tape & Reel (TR) 732-13403-1-ND - Cut Tape (CT) 732-13403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141RY73110 |
Description | LED RED/YLW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 625nm Red, 590nm Yellow LED Indication - Discrete 2V Red, 2V Yellow 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141RY73110 Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow |
Series | Current - Test 20mA Red, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 630nm Red, 592nm Yellow |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSY T676-P2R1-1-0+Q2S1-35-0-20-R18-Z | ams-OSRAM USA INC. | 35,285 | 475-LSYT676-P2R1-1-0+Q2S1-35-0-20-R18-ZCT-ND | ₱0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.43000 | ₱45.43 |
| 10 | ₱39.29000 | ₱392.90 |
| 50 | ₱34.50120 | ₱1,725.06 |
| 250 | ₱31.00196 | ₱7,750.49 |
| 500 | ₱27.68690 | ₱13,843.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱25.16990 | ₱50,339.80 |



