RF Shield Frame 1.220" (31.00mm) X 2.244" (57.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3670570

DigiKey Part Number
732-3670570-ND
Manufacturer
Manufacturer Product Number
3670570
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.220" (31.00mm) X 2.244" (57.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
3670570 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.236" (6.00mm)
Length - Overall
2.244" (57.00mm)
Width - Overall
1.220" (31.00mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱277.29000₱277.29
5₱256.46400₱1,282.32
10₱234.81900₱2,348.19
21₱213.74810₱4,488.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.