WE-SHC_Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3671312

DigiKey Part Number
732-3671312-ND
Manufacturer
Manufacturer Product Number
3671312
Description
WE-SHC SEAMLESS SHIELD COVER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.205" (30.60mm) X 1.252" (31.80mm) Non-Vented Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.157" (4.00mm)
Length - Overall
1.252" (31.80mm)
Width - Overall
1.205" (30.60mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱235.17000₱235.17
5₱217.50400₱1,087.52
10₱199.01700₱1,990.17
20₱181.11600₱3,622.32
42₱163.21500₱6,855.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.