
371000 | |
|---|---|
DigiKey Part Number | 732-371000-ND |
Manufacturer | |
Manufacturer Product Number | 371000 |
Description | WE-EMIP EMI PATCH ; 15000 MM X 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape - Aluminum Foil Non-Conductive, Single Sided 1.969" (50.00mm) X 49.213' (15.00m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Circular | |
Length | 49.213' (15.00m) | |
Width | 1.969" (50.00mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | -25°C ~ 105°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Aluminum Foil | |
Grade | - | |
Qualification | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,577.50000 | ₱12,577.50 |


