
60910813421 | |
|---|---|
DigiKey Part Number | 732-13625-ND |
Manufacturer | |
Manufacturer Product Number | 60910813421 |
Description | WR-PHD_2.54MM_JUMPER_BLACK W/ TE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 60910813421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.235" (5.97mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.54000 | ₱41.54 |
| 10 | ₱39.95600 | ₱399.56 |
| 50 | ₱37.22940 | ₱1,861.47 |
| 100 | ₱32.95890 | ₱3,295.89 |
| 500 | ₱30.16846 | ₱15,084.23 |
| 1,000 | ₱27.37800 | ₱27,378.00 |




