
686721100001 | |
|---|---|
DigiKey Part Number | 732-5136-ND |
Manufacturer | |
Manufacturer Product Number | 686721100001 |
Description | CABLE FFC/FPC 21POS 1MM 3.94" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Cable 0.039" (1.00mm) 3.940" (100.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686721100001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 21 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.940" (100.08mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱172.58000 | ₱172.58 |
| 10 | ₱169.53300 | ₱1,695.33 |
| 50 | ₱155.84400 | ₱7,792.20 |
| 100 | ₱144.78750 | ₱14,478.75 |
| 250 | ₱132.15152 | ₱33,037.88 |


