
691810100302 | |
|---|---|
DigiKey Part Number | 732-691810100302TR-ND - Tape & Reel (TR) 732-691810100302CT-ND - Cut Tape (CT) 732-691810100302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 691810100302 |
Description | WR-TBL TERMINAL BLOCK - SCREWLES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691810100302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 7 A | |
Voltage | 300 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Cover, Push Button Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA4T), Nylon 4T | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.14000 | ₱166.14 |
| 10 | ₱152.04200 | ₱1,520.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱121.88480 | ₱12,188.48 |
| 300 | ₱106.98480 | ₱32,095.44 |
| 500 | ₱99.50850 | ₱49,754.25 |
| 1,000 | ₱92.03279 | ₱92,032.79 |










