



709670050 | |
|---|---|
DigiKey Part Number | 732-10372-ND |
Manufacturer | |
Manufacturer Product Number | 709670050 |
Description | BOARD SUPRT SNAP LOCK NYLON 5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.496" (12.60mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.80000 | ₱15.80 |
| 50 | ₱14.48460 | ₱724.23 |
| 100 | ₱12.95190 | ₱1,295.19 |
| 1,000 | ₱11.47770 | ₱11,477.70 |
| 2,000 | ₱10.00350 | ₱20,007.00 |











