



7443630700 | |
|---|---|
DigiKey Part Number | 732-2519-2-ND - Tape & Reel (TR) 732-2519-1-ND - Cut Tape (CT) 732-2519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443630700 |
Description | FIXED IND 7UH 21A 5.61 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 7 µH Shielded Drum Core, Wirewound Inductor 21 A 5.61mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443630700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.61mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.846" L x 0.827" W (21.50mm x 21.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱432.32000 | ₱432.32 |
| 10 | ₱424.12500 | ₱4,241.25 |
| 50 | ₱377.32500 | ₱18,866.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱289.01340 | ₱28,901.34 |
| 500 | ₱260.48998 | ₱130,244.99 |



