
82550060 | |
|---|---|
DigiKey Part Number | 732-2543-2-ND - Tape & Reel (TR) 732-2543-1-ND - Cut Tape (CT) 732-2543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82550060 |
Description | VARISTOR 12V 80A 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82550060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 6 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 9.6 V | |
Varistor Voltage (Typ) | 12 V | |
Varistor Voltage (Max) | 14.4 V | |
Current - Surge | 80 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1180 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.95000 | ₱40.95 |
| 10 | ₱40.24800 | ₱402.48 |
| 50 | ₱38.55160 | ₱1,927.58 |
| 100 | ₱36.85500 | ₱3,685.50 |
| 500 | ₱35.21700 | ₱17,608.50 |
| 1,000 | ₱33.57900 | ₱33,579.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱27.16740 | ₱108,669.60 |


