
830035268 | |
|---|---|
DigiKey Part Number | 732-830035268TR-ND - Tape & Reel (TR) 732-830035268CT-ND - Cut Tape (CT) 732-830035268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830035268 |
Description | CRYSTAL 25.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830035268 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.52000 | ₱34.52 |
| 10 | ₱31.64900 | ₱316.49 |
| 50 | ₱30.24460 | ₱1,512.23 |
| 100 | ₱28.86980 | ₱2,886.98 |
| 500 | ₱26.80822 | ₱13,404.11 |
| 1,000 | ₱24.74550 | ₱24,745.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱19.79640 | ₱59,389.20 |







