
875075761007 | |
|---|---|
DigiKey Part Number | 732-11962-2-ND - Tape & Reel (TR) 732-11962-1-ND - Cut Tape (CT) 732-11962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875075761007 |
Description | CAP ALUM POLY 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875075761007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱231.08000 | ₱231.08 |
| 50 | ₱197.14500 | ₱9,857.25 |
| 100 | ₱169.94250 | ₱16,994.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱137.67975 | ₱55,071.90 |
| 800 | ₱122.35860 | ₱97,886.88 |
| 1,200 | ₱110.14429 | ₱132,173.15 |



