


885012208106 | |
|---|---|
DigiKey Part Number | 732-12104-2-ND - Tape & Reel (TR) 732-12104-1-ND - Cut Tape (CT) 732-12104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208106 |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.95000 | ₱9.95 |
| 10 | ₱5.61600 | ₱56.16 |
| 50 | ₱3.97800 | ₱198.90 |
| 100 | ₱3.47490 | ₱347.49 |
| 500 | ₱2.62782 | ₱1,313.91 |
| 1,000 | ₱2.36691 | ₱2,366.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.97759 | ₱7,910.36 |
| 8,000 | ₱1.83310 | ₱14,664.80 |
| 12,000 | ₱1.76075 | ₱21,129.00 |
| 20,000 | ₱1.68062 | ₱33,612.40 |
| 28,000 | ₱1.63378 | ₱45,745.84 |
| 40,000 | ₱1.58876 | ₱63,550.40 |
| 48,000 | ₱1.56741 | ₱75,235.68 |
| 96,000 | ₱1.49556 | ₱143,573.76 |
| 100,000 | ₱1.49175 | ₱149,175.00 |



