
960020010 | |
|---|---|
DigiKey Part Number | 732-12654-ND |
Manufacturer | |
Manufacturer Product Number | 960020010 |
Description | ROUND SPACER PLASTIC 2MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Plastic 0.079" (2.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.087" (2.20mm) | |
Diameter - Outside | 0.157" (4.00mm) | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.079" (2.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.12000 | ₱11.12 |
| 10 | ₱10.06200 | ₱100.62 |
| 50 | ₱9.16120 | ₱458.06 |
| 100 | ₱8.21340 | ₱821.34 |
| 250 | ₱7.31952 | ₱1,829.88 |
| 500 | ₱6.42330 | ₱3,211.65 |


