
970150144 | |
|---|---|
DigiKey Part Number | 732-12860-ND |
Manufacturer | |
Manufacturer Product Number | 970150144 |
Description | HEX STANDOFF M2.5 BRASS 15MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Brass 0.591" (15.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.157" (4.00mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.52000 | ₱34.52 |
| 10 | ₱32.05800 | ₱320.58 |
| 50 | ₱28.11520 | ₱1,405.76 |
| 250 | ₱24.64020 | ₱6,160.05 |
| 1,250 | ₱22.90298 | ₱28,628.72 |
| 2,500 | ₱21.79710 | ₱54,492.75 |


