



970500471 | |
|---|---|
DigiKey Part Number | 732-10662-ND |
Manufacturer | |
Manufacturer Product Number | 970500471 |
Description | HEX STANDOFF M4 STEEL 50MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Steel 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 1.969" (50.00mm) | |
Length - Overall | 1.969" (50.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.82000 | ₱53.82 |
| 50 | ₱48.18060 | ₱2,409.03 |
| 100 | ₱44.48930 | ₱4,448.93 |
| 250 | ₱40.75112 | ₱10,187.78 |
| 500 | ₱33.32746 | ₱16,663.73 |


