


XP10NA011H | |
|---|---|
DigiKey Part Number | 5048-XP10NA011HTR-ND - Tape & Reel (TR) 5048-XP10NA011HCT-ND - Cut Tape (CT) 5048-XP10NA011HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP10NA011H |
Description | MOSFET N-CH 100V 48.5A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 48.5A (Tc) 2W (Ta), 50W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2288 pF @ 80 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱206.51000 | ₱206.51 |
| 10 | ₱135.01800 | ₱1,350.18 |
| 100 | ₱94.19090 | ₱9,419.09 |
| 500 | ₱81.96904 | ₱40,984.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱66.96788 | ₱200,903.64 |

