
AC0603FR-10100RL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-10100RLTR-ND - Tape & Reel (TR) 13-AC0603FR-10100RLCT-ND - Cut Tape (CT) 13-AC0603FR-10100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-10100RL |
Description | RESISTOR SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-10100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱0.52700 | ₱5.27 |
| 25 | ₱0.46800 | ₱11.70 |
| 50 | ₱0.30420 | ₱15.21 |
| 100 | ₱0.29250 | ₱29.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.17901 | ₱1,790.10 |
| 20,000 | ₱0.17442 | ₱3,488.40 |
| 30,000 | ₱0.17380 | ₱5,214.00 |

