
AC0805JRNPO0BN470 | |
|---|---|
DigiKey Part Number | 311-3131-2-ND - Tape & Reel (TR) 311-3131-1-ND - Cut Tape (CT) 311-3131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO0BN470 |
Description | CAP CER 47PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO0BN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.78000 | ₱8.78 |
| 10 | ₱4.91400 | ₱49.14 |
| 50 | ₱3.46320 | ₱173.16 |
| 100 | ₱3.01280 | ₱301.28 |
| 500 | ₱2.26396 | ₱1,131.98 |
| 1,000 | ₱2.03229 | ₱2,032.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.51515 | ₱6,060.60 |
| 8,000 | ₱1.25285 | ₱10,022.80 |
| 12,000 | ₱1.18438 | ₱14,212.56 |
| 20,000 | ₱1.17667 | ₱23,533.40 |
| 28,000 | ₱1.11104 | ₱31,109.12 |
| 40,000 | ₱1.10670 | ₱44,268.00 |
| 48,000 | ₱1.10460 | ₱53,020.80 |

