


CC0402KRX7R5BB104 | |
|---|---|
DigiKey Part Number | 311-1701-2-ND - Tape & Reel (TR) 311-1701-1-ND - Cut Tape (CT) 311-1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R5BB104 |
Description | CAP CER 0.1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R5BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱1.69700 | ₱16.97 |
| 50 | ₱1.12320 | ₱56.16 |
| 100 | ₱0.95360 | ₱95.36 |
| 500 | ₱0.67626 | ₱338.13 |
| 1,000 | ₱0.59144 | ₱591.44 |
| 2,500 | ₱0.50193 | ₱1,254.83 |
| 5,000 | ₱0.48134 | ₱2,406.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.48719 | ₱4,871.90 |
| 20,000 | ₱0.38151 | ₱7,630.20 |
| 30,000 | ₱0.30200 | ₱9,060.00 |
| 50,000 | ₱0.28409 | ₱14,204.50 |
| 70,000 | ₱0.28314 | ₱19,819.80 |

