1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPOYBN681

DigiKey Part Number
13-CC1206JRNPOYBN681TR-ND - Tape & Reel (TR)
13-CC1206JRNPOYBN681CT-ND - Cut Tape (CT)
13-CC1206JRNPOYBN681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPOYBN681
Description
CAP CER 680PF 250V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPOYBN681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,788