
MFR-12FTF52-470R | |
|---|---|
DigiKey Part Number | 13-MFR-12FTF52-470RCT-ND - Cut Tape (CT) 13-MFR-12FTF52-470RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-470R |
Description | RES 470 OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FTF52-470R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱1.98900 | ₱19.89 |
| 25 | ₱1.66160 | ₱41.54 |
| 50 | ₱1.43920 | ₱71.96 |
| 100 | ₱1.26950 | ₱126.95 |
| 250 | ₱1.07172 | ₱267.93 |
| 500 | ₱0.95122 | ₱475.61 |
| 1,000 | ₱0.84708 | ₱847.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.66175 | ₱3,308.75 |
| 10,000 | ₱0.60115 | ₱6,011.50 |
| 15,000 | ₱0.56995 | ₱8,549.25 |
| 25,000 | ₱0.53464 | ₱13,366.00 |
| 35,000 | ₱0.51361 | ₱17,976.35 |
| 50,000 | ₱0.49305 | ₱24,652.50 |
| 60,000 | ₱0.48320 | ₱28,992.00 |
| 120,000 | ₱0.44935 | ₱53,922.00 |
| 125,000 | ₱0.44753 | ₱55,941.25 |

