
PA1206FRE070R015Z | |
|---|---|
DigiKey Part Number | 13-PA1206FRE070R015ZTR-ND - Tape & Reel (TR) 13-PA1206FRE070R015ZCT-ND - Cut Tape (CT) 13-PA1206FRE070R015ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE070R015Z |
Description | RES 0.015 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.46000 | ₱13.46 |
| 10 | ₱8.54100 | ₱85.41 |
| 25 | ₱7.20720 | ₱180.18 |
| 50 | ₱6.36480 | ₱318.24 |
| 100 | ₱5.63940 | ₱563.94 |
| 250 | ₱4.85084 | ₱1,212.71 |
| 500 | ₱4.35474 | ₱2,177.37 |
| 1,000 | ₱3.93354 | ₱3,933.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.27074 | ₱13,082.96 |
| 8,000 | ₱3.01195 | ₱24,095.60 |
| 12,000 | ₱2.87898 | ₱34,547.76 |
| 20,000 | ₱2.72859 | ₱54,571.80 |
| 28,000 | ₱2.63898 | ₱73,891.44 |
| 40,000 | ₱2.55145 | ₱102,058.00 |
| 48,000 | ₱2.50944 | ₱120,453.12 |
| 96,000 | ₱2.36533 | ₱227,071.68 |
| 100,000 | ₱2.35754 | ₱235,754.00 |

