CRSM PT0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0603-R-070RL

DigiKey Part Number
13-PT0603-R-070RLTR-ND - Tape & Reel (TR)
13-PT0603-R-070RLCT-ND - Cut Tape (CT)
13-PT0603-R-070RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT0603-R-070RL
Description
RES SMD 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0603-R-070RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.63000₱14.63
10₱9.30200₱93.02
25₱7.86240₱196.56
50₱6.94980₱347.49
100₱6.16010₱616.01
250₱5.30480₱1,326.20
500₱4.76658₱2,383.29
1,000₱4.30911₱4,309.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.49409₱17,470.45
10,000₱3.22756₱32,275.60
15,000₱3.09067₱46,360.05
25,000₱2.93581₱73,395.25
35,000₱2.84353₱99,523.55
50,000₱2.75338₱137,669.00
60,000₱2.71014₱162,608.40
120,000₱2.61308₱313,569.60
Manufacturers Standard Package