YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-074K7P

DigiKey Part Number
13-RC0201FR-074K7PTR-ND - Tape & Reel (TR)
13-RC0201FR-074K7PCT-ND - Cut Tape (CT)
13-RC0201FR-074K7PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-074K7P
Description
RES 4.7K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,335
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.44000₱6.44
10₱2.10600₱21.06
25₱1.54440₱38.61
50₱1.01800₱50.90
100₱0.98280₱98.28
250₱0.95708₱239.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.89505₱8,950.50
20,000₱0.71604₱14,320.80
30,000₱0.59927₱17,978.10
Manufacturers Standard Package