
RC0402DR-073K3L | |
|---|---|
DigiKey Part Number | 13-RC0402DR-073K3LTR-ND - Tape & Reel (TR) 13-RC0402DR-073K3LCT-ND - Cut Tape (CT) 13-RC0402DR-073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-073K3L |
Description | RES 3.3K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-073K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱2.34000 | ₱23.40 |
| 25 | ₱1.77840 | ₱44.46 |
| 50 | ₱1.45080 | ₱72.54 |
| 100 | ₱1.20510 | ₱120.51 |
| 250 | ₱0.95940 | ₱239.85 |
| 500 | ₱0.82018 | ₱410.09 |
| 1,000 | ₱0.70902 | ₱709.02 |
| 5,000 | ₱0.53387 | ₱2,669.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.48315 | ₱4,831.50 |
| 20,000 | ₱0.44287 | ₱8,857.40 |
| 30,000 | ₱0.42325 | ₱12,697.50 |
| 50,000 | ₱0.40202 | ₱20,101.00 |
| 70,000 | ₱0.38988 | ₱27,291.60 |
| 100,000 | ₱0.37840 | ₱37,840.00 |
| 120,000 | ₱0.37303 | ₱44,763.60 |
| 240,000 | ₱0.35532 | ₱85,276.80 |
| 250,000 | ₱0.35440 | ₱88,600.00 |

