
RC0402FR-075K1P | |
|---|---|
DigiKey Part Number | 13-RC0402FR-075K1PTR-ND - Tape & Reel (TR) 13-RC0402FR-075K1PCT-ND - Cut Tape (CT) 13-RC0402FR-075K1PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-075K1P |
Description | RES 5.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱0.87800 | ₱8.78 |
| 25 | ₱0.63200 | ₱15.80 |
| 50 | ₱0.36280 | ₱18.14 |
| 100 | ₱0.33930 | ₱33.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.29835 | ₱2,983.50 |
| 20,000 | ₱0.24471 | ₱4,894.20 |
| 30,000 | ₱0.23583 | ₱7,074.90 |
| 100,000 | ₱0.22747 | ₱22,747.00 |
| 120,000 | ₱0.22356 | ₱26,827.20 |
| 240,000 | ₱0.21066 | ₱50,558.40 |
| 250,000 | ₱0.20999 | ₱52,497.50 |

