YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-1327RL

DigiKey Part Number
13-RC0402FR-1327RLTR-ND - Tape & Reel (TR)
13-RC0402FR-1327RLCT-ND - Cut Tape (CT)
13-RC0402FR-1327RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-1327RL
Description
RES 27 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-1327RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149,350
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.85000₱5.85
10₱1.17000₱11.70
25₱0.81920₱20.48
50₱0.65520₱32.76
100₱0.52650₱52.65
250₱0.40248₱100.62
500₱0.33112₱165.56
1,000₱0.27729₱277.29
5,000₱0.19188₱959.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₱0.12850₱6,425.00
100,000₱0.11723₱11,723.00
150,000₱0.11174₱16,761.00
250,000₱0.10581₱26,452.50
350,000₱0.10241₱35,843.50
500,000₱0.09920₱49,600.00
600,000₱0.09770₱58,620.00
1,200,000₱0.09275₱111,300.00
1,250,000₱0.09249₱115,612.50
Manufacturers Standard Package