THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-0718KP

DigiKey Part Number
13-RC0805FR-0718KPTR-ND - Tape & Reel (TR)
13-RC0805FR-0718KPCT-ND - Cut Tape (CT)
13-RC0805FR-0718KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-0718KP
Description
RES 18K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,685
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.85000₱5.85
10₱1.46300₱14.63
25₱1.31040₱32.76
50₱1.13500₱56.75
100₱0.98280₱98.28
250₱0.83540₱208.85
500₱0.77104₱385.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.53703₱2,685.15
10,000₱0.47736₱4,773.60
15,000₱0.44753₱6,712.95
25,000₱0.41769₱10,442.25
35,000₱0.35802₱12,530.70
Manufacturers Standard Package