
RC0805FR-1310KL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-1310KLTR-ND - Tape & Reel (TR) 13-RC0805FR-1310KLCT-ND - Cut Tape (CT) 13-RC0805FR-1310KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1310KL |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-1310KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.44000 | ₱6.44 |
| 10 | ₱0.70200 | ₱7.02 |
| 25 | ₱0.53840 | ₱13.46 |
| 50 | ₱0.36280 | ₱18.14 |
| 100 | ₱0.35100 | ₱35.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.23868 | ₱4,773.60 |
| 40,000 | ₱0.20885 | ₱8,354.00 |
| 500,000 | ₱0.20836 | ₱104,180.00 |

