
RC0805FR-1336KL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-1336KLTR-ND - Tape & Reel (TR) 13-RC0805FR-1336KLCT-ND - Cut Tape (CT) 13-RC0805FR-1336KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1336KL |
Description | RES 36K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-1336KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.80000 | ₱15.80 |
| 10 | ₱1.58000 | ₱15.80 |
| 25 | ₱1.28720 | ₱32.18 |
| 50 | ₱1.01800 | ₱50.90 |
| 100 | ₱0.92430 | ₱92.43 |
| 250 | ₱0.48440 | ₱121.10 |
| 500 | ₱0.35334 | ₱176.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.29835 | ₱5,967.00 |
| 40,000 | ₱0.23868 | ₱9,547.20 |
| 60,000 | ₱0.20890 | ₱12,534.00 |
| 100,000 | ₱0.20835 | ₱20,835.00 |

