
RT0805BRD0727RL | |
|---|---|
DigiKey Part Number | 13-RT0805BRD0727RLTR-ND - Tape & Reel (TR) 13-RT0805BRD0727RLCT-ND - Cut Tape (CT) 13-RT0805BRD0727RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD0727RL |
Description | RES SMD 27 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD0727RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.87000 | ₱12.87 |
| 10 | ₱6.96200 | ₱69.62 |
| 25 | ₱5.87360 | ₱146.84 |
| 50 | ₱4.77360 | ₱238.68 |
| 100 | ₱4.32900 | ₱432.90 |
| 250 | ₱3.87740 | ₱969.35 |
| 500 | ₱3.08530 | ₱1,542.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.10284 | ₱15,514.20 |
| 10,000 | ₱2.68515 | ₱26,851.50 |
| 15,000 | ₱2.45298 | ₱36,794.70 |
| 25,000 | ₱2.40861 | ₱60,215.25 |
| 60,000 | ₱2.38707 | ₱143,224.20 |
| 120,000 | ₱2.31181 | ₱277,417.20 |
| 125,000 | ₱2.30768 | ₱288,460.00 |

